+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL204860221E3

Capacitor: electrolytic; THT; 220uF; 35VDC; Ø10x12mm; ±20%; H: 12mm

Manufacturer: VISHAY

Manufacturer part number:
MAL204860221E3
TME Symbol:
MAL204860221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
35V DC
Body dimensions
Ø10x12mm
Tolerance
±20%
Operating temperature
-40...105°C
Height
12mm
Diameter
10mm
Gross weight1.5 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL204860221E3
0 in TME stock
Net price for quantities from 1500 pcs - 0.43 USDGross price for quantities from 1500 pcs - 0.43 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.