+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL205157103E3

Capacitor: electrolytic; SNAP-IN; 10mF; 40VDC; Ø35x40mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL205157103E3
TME Symbol:
MAL205157103E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
40V DC
Body dimensions
Ø35x40mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...85°C
Height
40mm
Diameter
35mm
Gross weight45.08 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205157103E3
0 in TME stock
Net price for quantities from 300 pcs - 9.23 USDGross price for quantities from 300 pcs - 9.23 USD
Net price for quantities from 500 pcs - 8.66 USDGross price for quantities from 500 pcs - 8.66 USD
Net price for quantities from 600 pcs - 8.56 USDGross price for quantities from 600 pcs - 8.56 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 50 pcs