+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL205159103E3

Capacitor: electrolytic; SNAP-IN; 10000uF; 100VDC; Ø40x100mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL205159103E3
TME Symbol:
MAL205159103E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
100V DC
Body dimensions
Ø40x100mm
Tolerance
±20%
Operating temperature
-40...85°C
Height
100mm
Diameter
40mm
Gross weight154.92 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205159103E3
19 in TME stock
Net price for quantities from 1 pcs - 32.54 USDGross price for quantities from 1 pcs - 32.54 USD
Net price for quantities from 5 pcs - 29.77 USDGross price for quantities from 5 pcs - 29.77 USD
Net price for quantities from 10 pcs - 28.29 USDGross price for quantities from 10 pcs - 28.29 USD
Net price for quantities from 25 pcs - 27.37 USDGross price for quantities from 25 pcs - 27.37 USD
Net price for quantities from 50 pcs - 26.81 USDGross price for quantities from 50 pcs - 26.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs