+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL205657472E3

Capacitor: electrolytic; SNAP-IN; 4.7mF; 40VDC; Ø25x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL205657472E3
TME Symbol:
MAL205657472E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
4.7mF
Operating voltage
40V DC
Body dimensions
Ø25x30mm
Terminal pitch
10mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...85°C
Height
30mm
Diameter
25mm
Gross weight21.4 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205657472E3
49 in TME stock
Net price for quantities from 1 pcs - 8.87 USDGross price for quantities from 1 pcs - 8.87 USD
Net price for quantities from 100 pcs - 6.59 USDGross price for quantities from 100 pcs - 6.59 USD
Net price for quantities from 200 pcs - 6.14 USDGross price for quantities from 200 pcs - 6.14 USD
Net price for quantities from 400 pcs - 5.69 USDGross price for quantities from 400 pcs - 5.69 USD
Net price for quantities from 500 pcs - 5.54 USDGross price for quantities from 500 pcs - 5.54 USD
Net price for quantities from 800 pcs - 5.22 USDGross price for quantities from 800 pcs - 5.22 USD
Net price for quantities from 1000 pcs - 5.07 USDGross price for quantities from 1000 pcs - 5.07 USD
Net price for quantities from 1500 pcs - 4.80 USDGross price for quantities from 1500 pcs - 4.80 USD
Net price for quantities from 2000 pcs - 4.62 USDGross price for quantities from 2000 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs