+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL205752102E3

Capacitor: electrolytic; SNAP-IN; 1mF; 200VDC; Ø35x40mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL205752102E3
TME Symbol:
MAL205752102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1mF
Operating voltage
200V DC
Body dimensions
Ø35x40mm
Terminal pitch
10mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...85°C
Height
40mm
Diameter
35mm
Gross weight47 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205752102E3
0 in TME stock
Net price for quantities from 300 pcs - 9.15 USDGross price for quantities from 300 pcs - 9.15 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.