+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL205757331E3

Capacitor: electrolytic; SNAP-IN; 330uF; 450VDC; Ø35x50mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL205757331E3
TME Symbol:
MAL205757331E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
450V DC
Body dimensions
Ø35x50mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...85°C
Height
50mm
Diameter
35mm
Gross weight54.26 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205757331E3
0 in TME stock
Net price for quantities from 50 pcs - 14.38 USDGross price for quantities from 50 pcs - 14.38 USD
Net price for quantities from 100 pcs - 13.84 USDGross price for quantities from 100 pcs - 13.84 USD
Net price for quantities from 200 pcs - 13.20 USDGross price for quantities from 200 pcs - 13.20 USD
Net price for quantities from 600 pcs - 12.51 USDGross price for quantities from 600 pcs - 12.51 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.