+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL205847103E3

Capacitor: electrolytic; SNAP-IN; 10mF; 40VDC; Ø30x50mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL205847103E3
TME Symbol:
MAL205847103E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
40V DC
Body dimensions
Ø30x50mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Height
50mm
Diameter
30mm
Gross weight49.395 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205847103E3
0 in TME stock
Net price for quantities from 100 pcs - 9.54 USDGross price for quantities from 100 pcs - 9.54 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.