+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL209537152E3

Capacitor: electrolytic; SNAP-IN; 1.5mF; 450VDC; Ø45x100mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL209537152E3
TME Symbol:
MAL209537152E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
1.5mF
Operating voltage
450V DC
Body dimensions
Ø45x100mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...85°C
Height
100mm
Diameter
45mm
Gross weight34 g
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL209537152E3
0 in TME stock
Net price for quantities from 180 pcs - 37.19 USDGross price for quantities from 180 pcs - 37.19 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.