+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211630339E3

Capacitor: electrolytic; THT; 33uF; 35VDC; Ø5x11mm; Pitch: 5mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL211630339E3
TME Symbol:
MAL211630339E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
33µF
Operating voltage
35V DC
Body dimensions
Ø5x11mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Height
11mm
Diameter
5mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211630339E3
0 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.