+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211631109E3

Capacitor: electrolytic; THT; 10uF; 50VDC; Ø5x11mm; Pitch: 5mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL211631109E3
TME Symbol:
MAL211631109E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
50V DC
Body dimensions
Ø5x11mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Height
11mm
Diameter
5mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211631109E3
0 in TME stock
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.41 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.