+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211667101E3

Capacitor: electrolytic; THT; 100uF; 40VDC; Ø8.2x11mm; Pitch: 5mm

Manufacturer: VISHAY

Manufacturer part number:
MAL211667101E3
TME Symbol:
MAL211667101E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
40V DC
Body dimensions
Ø8.2x11mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Height
11mm
Diameter
8.2mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211667101E3
0 in TME stock
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 2000 pcs - 0.60 USDGross price for quantities from 2000 pcs - 0.60 USD
Net price for quantities from 3000 pcs - 0.58 USDGross price for quantities from 3000 pcs - 0.58 USD
Net price for quantities from 4000 pcs - 0.57 USDGross price for quantities from 4000 pcs - 0.57 USD
Net price for quantities from 5000 pcs - 0.56 USDGross price for quantities from 5000 pcs - 0.56 USD
Net price for quantities from 6000 pcs - 0.55 USDGross price for quantities from 6000 pcs - 0.55 USD
Net price for quantities from 10000 pcs - 0.52 USDGross price for quantities from 10000 pcs - 0.52 USD
Net price for quantities from 12000 pcs - 0.51 USDGross price for quantities from 12000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.