+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211817102E3

Capacitor: electrolytic; low ESR; THT; 1mF; 40VDC; Ø18x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL211817102E3
TME Symbol:
MAL211817102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
40V DC
Body dimensions
Ø18x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-55...125°C
Manufacturer series
MAL2118
Height
30mm
Diameter
18mm
Gross weight11.63 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
See other products from this series.:
*
MAL211817102E3
19 in TME stock
Net price for quantities from 1 pcs - 6.96 USDGross price for quantities from 1 pcs - 6.96 USD
Net price for quantities from 20 pcs - 4.54 USDGross price for quantities from 20 pcs - 4.54 USD
Net price for quantities from 60 pcs - 3.62 USDGross price for quantities from 60 pcs - 3.62 USD
Net price for quantities from 100 pcs - 3.43 USDGross price for quantities from 100 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 120 pcs