+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211818101E3

Capacitor: electrolytic; low ESR; THT; 100uF; 63VDC; Ø10x30mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL211818101E3
TME Symbol:
MAL211818101E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
63V DC
Body dimensions
Ø10x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-55...125°C
Height
30mm
Diameter
10mm
Gross weight4.13 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211818101E3
303 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 20 pcs - 2.53 USDGross price for quantities from 20 pcs - 2.53 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
Net price for quantities from 100 pcs - 2.15 USDGross price for quantities from 100 pcs - 2.15 USD
Net price for quantities from 200 pcs - 2.03 USDGross price for quantities from 200 pcs - 2.03 USD
Net price for quantities from 250 pcs - 2.00 USDGross price for quantities from 250 pcs - 2.00 USD
Net price for quantities from 340 pcs - 1.97 USDGross price for quantities from 340 pcs - 1.97 USD
Net price for quantities from 680 pcs - 1.89 USDGross price for quantities from 680 pcs - 1.89 USD
Net price for quantities from 2720 pcs - 1.78 USDGross price for quantities from 2720 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 340 pcs