+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211818221E3

Capacitor: electrolytic; low ESR; 220uF; 63VDC; 8000h

Manufacturer: VISHAY

Manufacturer part number:
MAL211818221E3
TME Symbol:
MAL211818221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitance
220µF
Operating voltage
63V DC
Service life
8000h
Gross weight5.93 g

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211818221E3
448 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 260 pcs - 2.57 USDGross price for quantities from 260 pcs - 2.57 USD
Net price for quantities from 520 pcs - 2.38 USDGross price for quantities from 520 pcs - 2.38 USD
Net price for quantities from 780 pcs - 2.27 USDGross price for quantities from 780 pcs - 2.27 USD
Net price for quantities from 1040 pcs - 2.19 USDGross price for quantities from 1040 pcs - 2.19 USD
Net price for quantities from 1300 pcs - 2.13 USDGross price for quantities from 1300 pcs - 2.13 USD
Net price for quantities from 1560 pcs - 2.09 USDGross price for quantities from 1560 pcs - 2.09 USD
Net price for quantities from 2600 pcs - 2.03 USDGross price for quantities from 2600 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 260 pcs