+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211818331E3

Capacitor: electrolytic; low ESR; THT; 330uF; 63VDC; Ø15x30mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL211818331E3
TME Symbol:
MAL211818331E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
63V DC
Body dimensions
Ø15x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-55...125°C
Height
30mm
Diameter
15mm
Gross weight6 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211818331E3
0 in TME stock
Net price for quantities from 800 pcs - 3.16 USDGross price for quantities from 800 pcs - 3.16 USD
Net price for quantities from 1000 pcs - 3.10 USDGross price for quantities from 1000 pcs - 3.10 USD
Net price for quantities from 2000 pcs - 2.94 USDGross price for quantities from 2000 pcs - 2.94 USD
Net price for quantities from 2600 pcs - 2.88 USDGross price for quantities from 2600 pcs - 2.88 USD
No. of pieces (Multiplicity: 200)