+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211818471E3

Capacitor: electrolytic; low ESR; THT; 470uF; 63VDC; Ø18x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL211818471E3
TME Symbol:
MAL211818471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
63V DC
Body dimensions
Ø18x30mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...125°C
Height
30mm
Diameter
18mm
Gross weight11.5 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211818471E3
0 in TME stock
Net price for quantities from 840 pcs - 3.54 USDGross price for quantities from 840 pcs - 3.54 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 840.
Multiplicity: 120.