+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211819471E3

Capacitor: electrolytic; low ESR; THT; 470uF; 100VDC; Ø21x38mm


Manufacturer: VISHAY

Manufacturer part number:
MAL211819471E3
TME Symbol:
MAL211819471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
100V DC
Body dimensions
Ø21x38mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-55...125°C
Height
38mm
Diameter
21mm
Gross weight19.69 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211819471E3
0 in TME stock
Net price for quantities from 900 pcs - 6.47 USDGross price for quantities from 900 pcs - 6.47 USD
Net price for quantities from 2500 pcs - 6.18 USDGross price for quantities from 2500 pcs - 6.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 900.
Multiplicity: 100.
Packaging method by the manufacturerTray = 25 pcsCardboard = 100 pcs