+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211833102E3

Capacitor: electrolytic; low ESR; THT; 1mF; 6.3VDC; Ø10x18mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL211833102E3
TME Symbol:
MAL211833102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
6.3V DC
Body dimensions
Ø10x18mm
Tolerance
±20%
Leads
axial
Service life
4000h
Operating temperature
-40...125°C
Height
18mm
Diameter
10mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211833102E3
0 in TME stock
Net price for quantities from 500 pcs - 1.90 USDGross price for quantities from 500 pcs - 1.90 USD
Net price for quantities from 1000 pcs - 1.77 USDGross price for quantities from 1000 pcs - 1.77 USD
Net price for quantities from 1500 pcs - 1.68 USDGross price for quantities from 1500 pcs - 1.68 USD
Net price for quantities from 2000 pcs - 1.64 USDGross price for quantities from 2000 pcs - 1.64 USD
Net price for quantities from 2500 pcs - 1.59 USDGross price for quantities from 2500 pcs - 1.59 USD
Net price for quantities from 3500 pcs - 1.53 USDGross price for quantities from 3500 pcs - 1.53 USD
Net price for quantities from 5000 pcs - 1.46 USDGross price for quantities from 5000 pcs - 1.46 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.