+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211890509E3

Capacitor: electrolytic; low ESR; THT; 470uF; 25VDC; Ø10x25mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL211890509E3
TME Symbol:
MAL211890509E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
25V DC
Body dimensions
Ø10x25mm
Tolerance
±20%
Service life
4000h
Operating temperature
-40...125°C
Height
25mm
Diameter
10mm
Gross weight3.3 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211890509E3
0 in TME stock
Net price for quantities from 1000 pcs - 1.60 USDGross price for quantities from 1000 pcs - 1.60 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.