+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211918102E3

Capacitor: electrolytic; low ESR; THT; 1mF; 63VDC; Ø21x38mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL211918102E3
TME Symbol:
MAL211918102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
63V DC
Body dimensions
Ø21x38mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-55...125°C
Height
38mm
Diameter
21mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211918102E3
0 in TME stock
Net price for quantities from 900 pcs - 7.14 USDGross price for quantities from 900 pcs - 7.14 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 900.
Multiplicity: 100.