+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL211935101E3

Capacitor: electrolytic; low ESR; THT; 100uF; 16VDC; Ø8x18mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL211935101E3
TME Symbol:
MAL211935101E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
16V DC
Body dimensions
Ø8x18mm
Tolerance
±20%
Leads
axial
Service life
4000h
Operating temperature
-55...125°C
Height
18mm
Diameter
8mm
Gross weight1.771 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL211935101E3
0 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 500 pcs - 1.55 USDGross price for quantities from 500 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs