+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL212017471E3

Capacitor: electrolytic; low ESR; THT; 470uF; 40VDC; Ø12.5x30mm


Manufacturer: VISHAY

Manufacturer part number:
MAL212017471E3
TME Symbol:
MAL212017471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
40V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...125°C
Height
30mm
Diameter
12.5mm
Gross weight5.95 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL212017471E3
0 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 10 pcs - 3.89 USDGross price for quantities from 10 pcs - 3.89 USD
Net price for quantities from 20 pcs - 3.67 USDGross price for quantities from 20 pcs - 3.67 USD
Net price for quantities from 100 pcs - 3.18 USDGross price for quantities from 100 pcs - 3.18 USD
Net price for quantities from 200 pcs - 2.97 USDGross price for quantities from 200 pcs - 2.97 USD
Net price for quantities from 260 pcs - 2.90 USDGross price for quantities from 260 pcs - 2.90 USD
Net price for quantities from 520 pcs - 2.70 USDGross price for quantities from 520 pcs - 2.70 USD
Net price for quantities from 800 pcs - 2.57 USDGross price for quantities from 800 pcs - 2.57 USD
Net price for quantities from 1560 pcs - 2.38 USDGross price for quantities from 1560 pcs - 2.38 USD
Net price for quantities from 2080 pcs - 2.35 USDGross price for quantities from 2080 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 260 pcs