+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL212018471E3

Capacitor: electrolytic; low ESR; THT; 470uF; 63VDC; Ø18x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL212018471E3
TME Symbol:
MAL212018471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
63V DC
Body dimensions
Ø18x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...125°C
Height
30mm
Diameter
18mm
Gross weight11.69 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL212018471E3
43 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 120 pcs - 4.63 USDGross price for quantities from 120 pcs - 4.63 USD
Net price for quantities from 240 pcs - 4.21 USDGross price for quantities from 240 pcs - 4.21 USD
Net price for quantities from 600 pcs - 3.73 USDGross price for quantities from 600 pcs - 3.73 USD
Net price for quantities from 840 pcs - 3.65 USDGross price for quantities from 840 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 120 pcs