+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL212029101E3

Capacitor: electrolytic; low ESR; THT; 100uF; 100VDC; Ø12.5x30mm

Manufacturer: VISHAY

Manufacturer part number:
MAL212029101E3
TME Symbol:
MAL212029101E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
100V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...125°C
Height
30mm
Diameter
12.5mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL212029101E3
0 in TME stock
Net price for quantities from 1 pcs - 6.67 USDGross price for quantities from 1 pcs - 6.67 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
Net price for quantities from 50 pcs - 3.79 USDGross price for quantities from 50 pcs - 3.79 USD
Net price for quantities from 100 pcs - 3.49 USDGross price for quantities from 100 pcs - 3.49 USD
Net price for quantities from 200 pcs - 3.20 USDGross price for quantities from 200 pcs - 3.20 USD
Net price for quantities from 400 pcs - 2.95 USDGross price for quantities from 400 pcs - 2.95 USD
Net price for quantities from 800 pcs - 2.80 USDGross price for quantities from 800 pcs - 2.80 USD
Net price for quantities from 2000 pcs - 2.68 USDGross price for quantities from 2000 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.