+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213217222E3

Capacitor: electrolytic; THT; 2.2mF; 40VDC; Ø21x38mm; ±20%; 15000h


Manufacturer: VISHAY

Manufacturer part number:
MAL213217222E3
TME Symbol:
MAL213217222E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
40V DC
Body dimensions
Ø21x38mm
Tolerance
±20%
Leads
axial
Service life
15000h
Operating temperature
-40...85°C
Height
38mm
Diameter
21mm
Gross weight19.71 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213217222E3
35 in TME stock
Net price for quantities from 1 pcs - 10.81 USDGross price for quantities from 1 pcs - 10.81 USD
Net price for quantities from 10 pcs - 7.57 USDGross price for quantities from 10 pcs - 7.57 USD
Net price for quantities from 50 pcs - 6.14 USDGross price for quantities from 50 pcs - 6.14 USD
Net price for quantities from 100 pcs - 5.52 USDGross price for quantities from 100 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs