+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213219479E3

Capacitor: electrolytic; THT; 47uF; 100VDC; Ø10x30mm; -10÷50%


Manufacturer: VISHAY

Manufacturer part number:
MAL213219479E3
TME Symbol:
MAL213219479E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
100V DC
Body dimensions
Ø10x30mm
Tolerance
-10...50%
Operating temperature
-40...85°C
Height
30mm
Diameter
10mm
Gross weight5 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213219479E3
0 in TME stock
Net price for quantities from 680 pcs - 1.68 USDGross price for quantities from 680 pcs - 1.68 USD
No. of pieces (Multiplicity: 340)
Minimum order quantity: 680.
Multiplicity: 340.