+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213227221E3

Capacitor: electrolytic; THT; 220uF; 40VDC; Ø12.5x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL213227221E3
TME Symbol:
MAL213227221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
40V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
15000h
Operating temperature
-40...85°C
Height
30mm
Diameter
12.5mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213227221E3
0 in TME stock
Net price for quantities from 1 pcs - 4.12 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 10 pcs - 2.86 USDGross price for quantities from 10 pcs - 2.86 USD
Net price for quantities from 50 pcs - 2.32 USDGross price for quantities from 50 pcs - 2.32 USD
Net price for quantities from 100 pcs - 2.08 USDGross price for quantities from 100 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.