+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213237101E3

Capacitor: electrolytic; THT; 100uF; 40VDC; Ø10x18mm; ±20%; 15000h

Manufacturer: VISHAY

Manufacturer part number:
MAL213237101E3
TME Symbol:
MAL213237101E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
40V DC
Body dimensions
Ø10x18mm
Tolerance
±20%
Leads
axial
Service life
15000h
Operating temperature
-40...85°C
Height
18mm
Diameter
10mm
Gross weight2.579 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213237101E3
0 in TME stock
Net price for quantities from 500 pcs - 1.56 USDGross price for quantities from 500 pcs - 1.56 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerCardboard = 500 pcs