+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213239478E3

Capacitor: electrolytic; THT; 4.7uF; 100VDC; Ø6.5x18mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL213239478E3
TME Symbol:
MAL213239478E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7µF
Operating voltage
100V DC
Body dimensions
Ø6.5x18mm
Tolerance
±20%
Leads
axial
Service life
10000h
Operating temperature
-40...85°C
Height
18mm
Diameter
6.5mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213239478E3
0 in TME stock
Net price for quantities from 1000 pcs - 1.23 USDGross price for quantities from 1000 pcs - 1.23 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.