+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213631471E3

Capacitor: electrolytic; THT; 470uF; 50VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: VISHAY

Manufacturer part number:
MAL213631471E3
TME Symbol:
MAL213631471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
50V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
8000h
Operating temperature
-55...105°C
Manufacturer series
MAL2136
Height
25mm
Diameter
12.5mm
Gross weight4.925 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
See other products from this series.:
*
MAL213631471E3
0 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD
Net price for quantities from 1500 pcs - 1.08 USDGross price for quantities from 1500 pcs - 1.08 USD
Net price for quantities from 2000 pcs - 1.03 USDGross price for quantities from 2000 pcs - 1.03 USD
Net price for quantities from 2500 pcs - 1.00 USDGross price for quantities from 2500 pcs - 1.00 USD
Net price for quantities from 3000 pcs - 1.00 USDGross price for quantities from 3000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs