+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213639221E3

Capacitor: electrolytic; low ESR; THT; 220uF; 100VDC; Ø16x25mm

Manufacturer: VISHAY

Manufacturer part number:
MAL213639221E3
TME Symbol:
MAL213639221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-55...105°C
Manufacturer series
MAL2136
Height
25mm
Diameter
16mm
Gross weight7.744 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
See other products from this series.:
*
MAL213639221E3
194 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 10 pcs - 2.95 USDGross price for quantities from 10 pcs - 2.95 USD
Net price for quantities from 50 pcs - 2.46 USDGross price for quantities from 50 pcs - 2.46 USD
Net price for quantities from 100 pcs - 2.26 USDGross price for quantities from 100 pcs - 2.26 USD
Net price for quantities from 250 pcs - 1.99 USDGross price for quantities from 250 pcs - 1.99 USD
Net price for quantities from 500 pcs - 1.79 USDGross price for quantities from 500 pcs - 1.79 USD
Net price for quantities from 750 pcs - 1.68 USDGross price for quantities from 750 pcs - 1.68 USD
Net price for quantities from 1000 pcs - 1.60 USDGross price for quantities from 1000 pcs - 1.60 USD
Net price for quantities from 1250 pcs - 1.55 USDGross price for quantities from 1250 pcs - 1.55 USD
Net price for quantities from 1750 pcs - 1.51 USDGross price for quantities from 1750 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 250 pcs