+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213656332E3

Capacitor: electrolytic; low ESR; THT; 3.3mF; 25VDC; Ø16x35mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL213656332E3
TME Symbol:
MAL213656332E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.3mF
Operating voltage
25V DC
Body dimensions
Ø16x35mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-55...105°C
Manufacturer series
MAL2136
Height
35mm
Diameter
16mm
Gross weight9.772 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
See other products from this series.:
*
MAL213656332E3
37 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
Net price for quantities from 200 pcs - 1.93 USDGross price for quantities from 200 pcs - 1.93 USD
Net price for quantities from 400 pcs - 1.70 USDGross price for quantities from 400 pcs - 1.70 USD
Net price for quantities from 500 pcs - 1.66 USDGross price for quantities from 500 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs