+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213658821E3

Capacitor: electrolytic; low ESR; THT; 820uF; 63VDC; Ø16x35mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL213658821E3
TME Symbol:
MAL213658821E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
820µF
Operating voltage
63V DC
Body dimensions
Ø16x35mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-55...105°C
Height
35mm
Diameter
16mm
Gross weight11.895 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213658821E3
0 in TME stock
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.