+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213659221E3

Capacitor: electrolytic; low ESR; THT; 220uF; 100VDC; Ø16x25mm


Manufacturer: VISHAY

Manufacturer part number:
MAL213659221E3
TME Symbol:
MAL213659221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Impedance
81mΩ
Operating temperature
-55...105°C
Height
25mm
Diameter
16mm
Gross weight7.85 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213659221E3
0 in TME stock
Net price for quantities from 250 pcs - 1.89 USDGross price for quantities from 250 pcs - 1.89 USD
Net price for quantities from 500 pcs - 1.76 USDGross price for quantities from 500 pcs - 1.76 USD
Net price for quantities from 750 pcs - 1.67 USDGross price for quantities from 750 pcs - 1.67 USD
Net price for quantities from 1000 pcs - 1.61 USDGross price for quantities from 1000 pcs - 1.61 USD
Net price for quantities from 1250 pcs - 1.57 USDGross price for quantities from 1250 pcs - 1.57 USD
Net price for quantities from 1500 pcs - 1.53 USDGross price for quantities from 1500 pcs - 1.53 USD
Net price for quantities from 2000 pcs - 1.47 USDGross price for quantities from 2000 pcs - 1.47 USD
Net price for quantities from 2500 pcs - 1.44 USDGross price for quantities from 2500 pcs - 1.44 USD
Net price for quantities from 3000 pcs - 1.43 USDGross price for quantities from 3000 pcs - 1.43 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Packaging method by the manufacturerCardboard = 250 pcs