+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213660222E3

Capacitor: electrolytic; low ESR; THT; 2200uF; 35VDC; Ø16x35mm

Manufacturer: VISHAY

Manufacturer part number:
MAL213660222E3
TME Symbol:
MAL213660222E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
35V DC
Body dimensions
Ø16x35mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Impedance
22mΩ
Operating temperature
-55...105°C
Lead length
5mm
Height
35mm
Diameter
16mm
Gross weight9.56 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213660222E3
100 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 5 pcs - 4.34 USDGross price for quantities from 5 pcs - 4.34 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
Net price for quantities from 15 pcs - 3.61 USDGross price for quantities from 15 pcs - 3.61 USD
Net price for quantities from 30 pcs - 3.01 USDGross price for quantities from 30 pcs - 3.01 USD
Net price for quantities from 40 pcs - 2.74 USDGross price for quantities from 40 pcs - 2.74 USD
Net price for quantities from 50 pcs - 2.54 USDGross price for quantities from 50 pcs - 2.54 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
Net price for quantities from 200 pcs - 1.79 USDGross price for quantities from 200 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs