+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213661102E3

Capacitor: electrolytic; low ESR; THT; 1000uF; 50VDC; Ø16x31mm

Manufacturer: VISHAY

Manufacturer part number:
MAL213661102E3
TME Symbol:
MAL213661102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
50V DC
Body dimensions
Ø16x31mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Impedance
30mΩ
Operating temperature
-55...105°C
Lead length
5mm
Height
31mm
Diameter
16mm
Gross weight8.652 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213661102E3
347 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 5 pcs - 3.13 USDGross price for quantities from 5 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
Net price for quantities from 15 pcs - 2.26 USDGross price for quantities from 15 pcs - 2.26 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 1.92 USD
Net price for quantities from 40 pcs - 1.71 USDGross price for quantities from 40 pcs - 1.71 USD
Net price for quantities from 50 pcs - 1.63 USDGross price for quantities from 50 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs