+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213666332E3

Capacitor: electrolytic; low ESR; THT; 3.3mF; 25VDC; Ø16x35mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL213666332E3
TME Symbol:
MAL213666332E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.3mF
Operating voltage
25V DC
Body dimensions
Ø16x35mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-55...105°C
Height
35mm
Diameter
16mm
Gross weight11.22 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213666332E3
0 in TME stock
Net price for quantities from 100 pcs - 2.66 USDGross price for quantities from 100 pcs - 2.66 USD
Net price for quantities from 200 pcs - 2.49 USDGross price for quantities from 200 pcs - 2.49 USD
Net price for quantities from 500 pcs - 2.32 USDGross price for quantities from 500 pcs - 2.32 USD
Net price for quantities from 2500 pcs - 2.14 USDGross price for quantities from 2500 pcs - 2.14 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.