+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213669101E3

Capacitor: electrolytic; low ESR; THT; 100uF; 100VDC; Ø12.5x20mm


Manufacturer: VISHAY

Manufacturer part number:
MAL213669101E3
TME Symbol:
MAL213669101E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
100V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
7000h
Operating temperature
-55...105°C
Height
20mm
Diameter
12.5mm
Gross weight5 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213669101E3
0 in TME stock
Net price for quantities from 1500 pcs - 0.88 USDGross price for quantities from 1500 pcs - 0.88 USD
Net price for quantities from 2000 pcs - 0.83 USDGross price for quantities from 2000 pcs - 0.83 USD
Net price for quantities from 2500 pcs - 0.82 USDGross price for quantities from 2500 pcs - 0.82 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.