+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213699476E3

Capacitor: electrolytic; low ESR; THT; 470uF; 100VDC; Ø18x31mm

Manufacturer: VISHAY

Manufacturer part number:
MAL213699476E3
TME Symbol:
MAL213699476E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
100V DC
Body dimensions
Ø18x31mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-55...105°C
Height
31mm
Diameter
18mm
Gross weight11.77 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213699476E3
13 in TME stock
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 100 pcs - 2.67 USDGross price for quantities from 100 pcs - 2.67 USD
Net price for quantities from 200 pcs - 2.44 USDGross price for quantities from 200 pcs - 2.44 USD
Net price for quantities from 400 pcs - 2.23 USDGross price for quantities from 400 pcs - 2.23 USD
Net price for quantities from 500 pcs - 2.17 USDGross price for quantities from 500 pcs - 2.17 USD
Net price for quantities from 1000 pcs - 1.97 USDGross price for quantities from 1000 pcs - 1.97 USD
Net price for quantities from 1500 pcs - 1.89 USDGross price for quantities from 1500 pcs - 1.89 USD
Net price for quantities from 2000 pcs - 1.85 USDGross price for quantities from 2000 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs