+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213816102E3

Capacitor: electrolytic; low ESR; THT; 1mF; 25VDC; Ø12.5x30mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL213816102E3
TME Symbol:
MAL213816102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
10000h
Operating temperature
-40...105°C
Height
30mm
Diameter
12.5mm
Gross weight6.325 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213816102E3
482 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
Net price for quantities from 260 pcs - 1.76 USDGross price for quantities from 260 pcs - 1.76 USD
Net price for quantities from 520 pcs - 1.64 USDGross price for quantities from 520 pcs - 1.64 USD
Net price for quantities from 1040 pcs - 1.58 USDGross price for quantities from 1040 pcs - 1.58 USD
Net price for quantities from 2080 pcs - 1.53 USDGross price for quantities from 2080 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 260 pcs