+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213817102E3

Capacitor: electrolytic; low ESR; THT; 1mF; 40VDC; Ø15x30mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL213817102E3
TME Symbol:
MAL213817102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
40V DC
Body dimensions
Ø15x30mm
Tolerance
±20%
Leads
axial
Service life
10000h
Operating temperature
-40...105°C
Height
30mm
Diameter
15mm
Gross weight8.1 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213817102E3
284 in TME stock
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 5.35 USD
Net price for quantities from 10 pcs - 3.89 USDGross price for quantities from 10 pcs - 3.89 USD
Net price for quantities from 25 pcs - 3.62 USDGross price for quantities from 25 pcs - 3.62 USD
Net price for quantities from 50 pcs - 3.44 USDGross price for quantities from 50 pcs - 3.44 USD
Net price for quantities from 100 pcs - 3.27 USDGross price for quantities from 100 pcs - 3.27 USD
Net price for quantities from 200 pcs - 3.11 USDGross price for quantities from 200 pcs - 3.11 USD
Net price for quantities from 400 pcs - 2.92 USDGross price for quantities from 400 pcs - 2.92 USD
Net price for quantities from 600 pcs - 2.80 USDGross price for quantities from 600 pcs - 2.80 USD
Net price for quantities from 1000 pcs - 2.68 USDGross price for quantities from 1000 pcs - 2.68 USD
Net price for quantities from 2000 pcs - 2.50 USDGross price for quantities from 2000 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs