+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213817222E3

Capacitor: electrolytic; low ESR; THT; 2200uF; 40VDC; Ø18x38mm


Manufacturer: VISHAY

Manufacturer part number:
MAL213817222E3
TME Symbol:
MAL213817222E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
40V DC
Body dimensions
Ø18x38mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Height
38mm
Diameter
18mm
Gross weight19 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213817222E3
0 in TME stock
Net price for quantities from 875 pcs - 3.31 USDGross price for quantities from 875 pcs - 3.31 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 875.
Multiplicity: 125.