+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213825471E3

Capacitor: electrolytic; low ESR; THT; 470uF; 16VDC; Ø10x18mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL213825471E3
TME Symbol:
MAL213825471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
16V DC
Body dimensions
Ø10x18mm
Tolerance
±20%
Leads
axial
Service life
2000h
Operating temperature
-40...105°C
Height
18mm
Diameter
10mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL213825471E3
0 in TME stock
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.34 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.