+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213848471E3

Capacitor: electrolytic; SNAP-IN; 470uF; 63VDC; Ø15x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL213848471E3
TME Symbol:
MAL213848471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
63V DC
Body dimensions
Ø15x30mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Height
30mm
Diameter
15mm
Gross weight8.37 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL213848471E3
0 in TME stock
Net price for quantities from 200 pcs - 2.86 USDGross price for quantities from 200 pcs - 2.86 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerTray = 40 pcs