+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL213968478E3

Capacitor: electrolytic; SMD; 4.7uF; 63VDC; 6.2x14.3x6.9mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL213968478E3
TME Symbol:
MAL213968478E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
4.7µF
Operating voltage
63V DC
Body dimensions
6.2x14.3x6.9mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Gross weight16 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
MAL213968478E3
0 in TME stock
Net price for quantities from 700 pcs - 1.78 USDGross price for quantities from 700 pcs - 1.78 USD
No. of pieces (Multiplicity: 700)