+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL214058479E3

Capacitor: electrolytic; low ESR; THT; 47uF; 63VDC; Ø10x12mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL214058479E3
TME Symbol:
MAL214058479E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
63V DC
Body dimensions
Ø10x12mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2500h
Operating temperature
-55...125°C
Height
12mm
Diameter
10mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL214058479E3
0 in TME stock
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.