+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL214097805E3

Capacitor: electrolytic; SMD; 10uF; 63VDC; 8x8x10mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL214097805E3
TME Symbol:
MAL214097805E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
63V DC
Body dimensions
8x8x10mm
Tolerance
±20%
Operating temperature
-55...125°C
Gross weight1.128 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
MAL214097805E3
205 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
Net price for quantities from 1500 pcs - 0.64 USDGross price for quantities from 1500 pcs - 0.64 USD
Net price for quantities from 2000 pcs - 0.62 USDGross price for quantities from 2000 pcs - 0.62 USD
Net price for quantities from 2500 pcs - 0.59 USDGross price for quantities from 2500 pcs - 0.59 USD
Net price for quantities from 3000 pcs - 0.58 USDGross price for quantities from 3000 pcs - 0.58 USD
Net price for quantities from 5000 pcs - 0.55 USDGross price for quantities from 5000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 500 pcs