+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL214630102E3

Capacitor: electrolytic; THT; 1mF; 35VDC; Ø12.5x25mm; Pitch: 5mm

Manufacturer: VISHAY

Manufacturer part number:
MAL214630102E3
TME Symbol:
MAL214630102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
35V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...125°C
Height
25mm
Diameter
12.5mm
Gross weight4.834 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL214630102E3
35 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 500 pcs - 1.52 USDGross price for quantities from 500 pcs - 1.52 USD
Net price for quantities from 1000 pcs - 1.44 USDGross price for quantities from 1000 pcs - 1.44 USD
Net price for quantities from 1500 pcs - 1.39 USDGross price for quantities from 1500 pcs - 1.39 USD
Net price for quantities from 2500 pcs - 1.35 USDGross price for quantities from 2500 pcs - 1.35 USD
Net price for quantities from 3500 pcs - 1.32 USDGross price for quantities from 3500 pcs - 1.32 USD
Net price for quantities from 5000 pcs - 1.29 USDGross price for quantities from 5000 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 500 pcs