+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL214631471E3

Capacitor: electrolytic; THT; 470uF; 50VDC; Ø12.52mm; Pitch: 5mm


Manufacturer: VISHAY

Manufacturer part number:
MAL214631471E3
TME Symbol:
MAL214631471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
50V DC
Body dimensions
Ø12.52mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3000h
Operating temperature
-55...125°C
Height
12.52mm
Diameter
12.52mm
Gross weight4.211 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL214631471E3
0 in TME stock
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.91 USDGross price for quantities from 1000 pcs - 0.91 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerCardboard = 500 pcs