+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL214656332E3

Capacitor: electrolytic; THT; 3.3mF; 25VDC; Ø16x31mm; Pitch: 7.5mm

Manufacturer: VISHAY

Manufacturer part number:
MAL214656332E3
TME Symbol:
MAL214656332E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
25V DC
Body dimensions
Ø16x31mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...125°C
Height
31mm
Diameter
16mm
Gross weight9.487 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL214656332E3
64 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs